AD9139BCPZ

Analog Devices
584-AD9139BCPZ
AD9139BCPZ

Mfr.:

Description:
Digital to Analog Converters - DAC 16-bit 1.6Gsps Single HS DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.541

Stock:
1.541 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,25 € 63,25 €
53,21 € 532,10 €
50,62 € 1.265,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD9139
16 bit
1.6 GS/s
1 Channel
20 ns
Current
3-Wire, LVDS
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-72
Tray
Architecture: TxDAC+
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 2.1 LSB
INL - Integral Nonlinearity: +/- 3.7 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.19 V
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.13 V
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AD9139 16-Bit Digital-to-Analog Converters

Analog Devices Inc. AD9139 16-Bit Digital-to-Analog Converters offer a high dynamic range and provides a sample rate of 1600MSPS, permitting a multi-carrier generation up to the Nyquist frequency. 

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.