ADE7878AACPZ

Analog Devices
584-ADE7878AACPZ
ADE7878AACPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Polyphase Multifunction Energy Meter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.109

Stock:
5.109 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,08 € 18,08 €
15,30 € 153,00 €
14,66 € 366,50 €
12,92 € 1.292,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7878A
SMD/SMT
LFCSP-40
Energy Metering ICs
Polyphase
24 bit
6 Channel
2.8 V
3.7 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: EVAL-ADE7878AEBZ
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADCs: 7 ADC
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 8 kS/s
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADE78x Polyphase Multifunction Energy Metering ICs

Analog Devices Inc. ADE78x Polyphase Multifunction Energy Metering ICs are high accuracy, 3-phase electrical energy measurement ICs with serial interfaces and three flexible pulse outputs. ADE78x ICs incorporate second-order Σ-Δ analog-to-digital converters (ADCs), a digital integrator, reference circuitry, and all signal processing required to perform total (fundamental and harmonic) active, reactive (ADE7858A, ADE7868A, and ADE7878A), and apparent energy measurement and rms calculations in various 3-phase configurations, such as wye or delta services, with both three and four wires.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.