ADG3243BRJZ-REEL7

Analog Devices
584-ADG3243BRJZ-R7
ADG3243BRJZ-REEL7

Mfr.:

Description:
Translation - Voltage Levels .2.5/3.3V,2 Bit Indep'ant Ctrl Switch IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.530

Stock:
1.530 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,40 € 24,00 €
2,21 € 55,25 €
1,89 € 189,00 €
1,80 € 450,00 €
1,62 € 810,00 €
1,36 € 1.360,00 €
Full Reel (Order in multiples of 3000)
1,30 € 3.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
Bus Switch Translator
Bus Switch
SOT-23-8
3.6 V
2.3 V
ADG3243
225 ps
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 1 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.