ADG3308BCBZ-1-RL7

Analog Devices
584-ADG3308BCBZ-1-R7
ADG3308BCBZ-1-RL7

Mfr.:

Description:
Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.678

Stock:
2.678 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,36 € 6,36 €
4,78 € 47,80 €
4,45 € 111,25 €
3,92 € 392,00 €
3,72 € 930,00 €
3,34 € 1.670,00 €
Full Reel (Order in multiples of 3000)
3,34 € 10.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
WLCSP-20
5.5 V
1.65 V
ADG3308-1
6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 1 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.