EVAL-ADF7021DBZ3

Analog Devices
584-EVAL-ADF7021DBZ3
EVAL-ADF7021DBZ3

Mfr.:

Description:
Sub-GHz Development Tools 431 MHz - 470 MHz Frequency Operation

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,60 € 77,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Daughter Boards
431 MHz to 470 MHz
ADF7021
3.6 V
Sub GHz
Brand: Analog Devices
For Use With: EVAL-ADF70XXMBZ2
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7021
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48,081 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99