HMC535LP4E

Analog Devices
584-HMC535LP4E
HMC535LP4E

Mfr.:

Description:
Phase Locked Loops - PLL Phase-Locked Oscillator , 14.7-15.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,84 € 163,84 €
139,57 € 1.395,70 €
133,52 € 3.338,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Phase-Locked Oscillator
1 Circuit
15.4 GHz
14.7 GHz
12.5 V
4.75 V
GaAs InGaP
- 40 C
+ 85 C
SMD/SMT
QFN-24
Cut Tape
Brand: Analog Devices
Operating Supply Current: 172 mA
Operating Supply Voltage: 5 V, 12 V
Product Type: PLLs - Phase Locked Loops
Series: HMC535
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More