LT1193CS8#PBF

Analog Devices
584-LT1193CS8#PBF
LT1193CS8#PBF

Mfr.:

Description:
Video Amplifiers Video Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,38 € 11,38 €
8,64 € 86,40 €
8,29 € 414,50 €
7,30 € 730,00 €
6,94 € 1.388,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT1193
1 Channel
80 MHz
80 MHz
500 V/us
87 mA
500 nA
2 mV
18 V
4 V
35 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 75 dB
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Maximum Input Resistance: 100 kOhms
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.