LT1630CS8#PBF

Analog Devices
584-LT1630CS8#PBF
LT1630CS8#PBF

Mfr.:

Description:
Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
8,34 € 83,40 €
7,96 € 398,00 €
6,91 € 691,00 €
6,60 € 1.320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,72 €
Min:
1

Similar Product

Analog Devices LT1630CS8#TRPBF
Analog Devices
Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
30 MHz
9.2 V/us
150 uV
540 nA
36 V
2.6 V
3.5 mA
41 mA
90 dB
6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1630
Tube
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
Gain V/V: 3500 V/mV
In - Input Noise Current Density: 0.9 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 520 ns
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 71 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.