LT5537EDDB#TRMPBF

Analog Devices
584-LT5537EDDBTRMPBF
LT5537EDDB#TRMPBF

Mfr.:

Description:
RF Detector Wide Dynamic Rng RF/IF Log Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.464

Stock:
14.464 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,37 € 10,37 €
8,06 € 80,60 €
7,69 € 192,25 €
6,67 € 667,00 €
6,37 € 1.592,50 €
Full Reel (Order in multiples of 500)
6,37 € 3.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,37 €
Min:
1

Similar Product

Analog Devices LT5537EDDB#TRPBF
Analog Devices
RF Detector Wide Dynamic Rng RF/IF Log Detector

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF/IF Detector
10 MHz to 1 GHz
83 dB
Single
2.7 V to 5.25 V
Si
+ 85 C
- 40 C
SMD/SMT
DFN-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: RF Detector
Series: LT5537
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 536,861 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More