LT6559CUD#PBF

Analog Devices
584-LT6559CUD#PBF
LT6559CUD#PBF

Mfr.:

Description:
Video Amplifiers L Cost 5V/ 5V 300MHz 3x Video Amp in 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 4,34 €
2,90 € 29,00 €
2,69 € 67,25 €
2,37 € 237,00 €
2,24 € 542,08 €
2,01 € 972,84 €
1,69 € 1.840,41 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT6559
3 Channel
300 MHz
500 V/us
80 mA
1.5 mV
12 V
4 V
3.9 mA
0 C
+ 70 C
SMD/SMT
QFN-16
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Maximum Input Resistance: 1 MOhms
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.