LTC2057HVHDD#PBF

Analog Devices
584-LTC2057HVHDD#PBF
LTC2057HVHDD#PBF

Mfr.:

Description:
Precision Amplifiers Hi V, L N Zero-Drift Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.917

Stock:
4.917 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,53 € 65,30 €
6,23 € 155,75 €
5,41 € 541,00 €
5,16 € 1.248,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 MHz
1.2 V/us
500 nV
30 pA
60 V
4.75 V
800 uA
26 mA
150 dB
11 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
LTC2057
Tube
Amplifier Type: Operational Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 0.17 pA/sqrt Hz
Ios - Input Offset Current: 1 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Voltage Gain dB: 150 dB
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.