82MR5KLF

BI Technologies / TT Electronics
858-82MR5KLF
82MR5KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 5K ohm 10% 6.35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.150

Stock:
1.150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,20 € 12,00 €
1,01 € 101,00 €
0,955 € 191,00 €
0,894 € 447,00 €
0,838 € 838,00 €
0,705 € 1.410,00 €
0,698 € 3.490,00 €
0,676 € 6.760,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
Model 82
PC Pin
Single Turn
1 Turn
5 kOhms
Top Cross
500 mW (1/2 W)
200 VDC
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Diameter: 6.35 mm
Element Type: Cermet
Height: 4.57 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Unit Weight: 567 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99