2190E

B&K Precision
615-2190E
2190E

Mfr.:

Description:
Benchtop Oscilloscopes 100 MHz, 1 GSa/s Dig

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
553,30 € 553,30 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
100 MHz
1 GSa/s
Color TFT
100 VAC to 240 VAC
Digital Oscilloscope
North American Power Cord Included
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: 800 x 480 pixel
Height: 136 mm
Interface Type: LAN, RS-232, USB
Length: 157 mm
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 323 mm
Part # Aliases: 2190D
Unit Weight: 2,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030201000
USHTS:
9030201000
ECCN:
3A992

2190E 100MHz Digital Storage Oscilloscope

B&K Precision 2190E 100MHz Digital Storage Oscilloscope features 100MHz bandwidth and a 1GSa/s sample rate to offer advanced trigger capabilities, long waveform memory up to 40,000 points, and extensive features such as pass/fail limit testing, digital filtering, waveform recorder, and 32 automatic measurements. The 2190E Oscilloscope is engineered to allow for more visibility of the signal under test with a widescreen 7" TFT display that offers a significantly larger viewing area than typical economy oscilloscopes. All oscilloscope parameters can be controlled via a PC without the need for programming with LAN, RS232, and USB connectivity and downloadable PC software to allow for capturing, saving, and analyzing measurement details. The 2190E oscilloscope is ideal for applications in education, design and debug, service, and repair.