2200000717

Basler
405-2200000717
2200000717

Mfr.:

Description:
Ethernet Modules Basler GigE Interface Card, 1 Port PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
7
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,79 € 92,79 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
1 x RJ45
Ethernet, PCIe
0 C
+ 55 C
Brand: Basler
Description/Function: Premium Basler GigE Interface Card, 1 Port PoE is Perfectly Suited for Basler Products Such as GigE Cameras and Cables
Dimensions: 128.6 mm x 120 mm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620090
ECCN:
EAR99