2200000735

Basler
405-2200000735
2200000735

Mfr.:

Description:
Industrial Ring Lights Basler Standard Light Ring-120OD-White

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 3/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
517,63 € 517,63 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Industrial Ring Lights
RoHS:  
White
24 VDC
80 mm
120 mm
900 mA
IP54
4-Pin M8
Body Style: Round
Brand: Basler
Housing Material: Aluminum
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: + 10 C
Mounting Style: Screw Mount
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99