0RCY-T0T12BG

Bel Power Solutions
530-0RCY-T0T12BG
0RCY-T0T12BG

Mfr.:

Description:
DC/DC Converters - Through Hole Isolated DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 520 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,92 € 88,92 €
88,22 € 441,10 €
87,51 € 875,10 €
79,03 € 1.975,75 €
75,09 € 3.754,50 €
74,40 € 7.812,00 €
210 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
300 W
48 V
36 V
72 V
12 V
25 A
1.5 kV
58.42 mm (2.3 in)
22.86 mm (0.9 in)
13 mm (0.512 in)
Industrial
0RCY
Brand: Bel Power Solutions
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 105
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99