DB15

Belden Wire & Cable
566-DB15
DB15

Mfr.:

Description:
RF Connectors / Coaxial Connectors F CONN.15RGB MINICOAX 22-24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,44 € 34,40 €
2,63 € 65,75 €
2,49 € 249,00 €
2,16 € 432,00 €
2,07 € 1.242,00 €
1,97 € 1.970,00 €
1,92 € 4.992,00 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: RF Connectors / Coaxial Connectors
Connectors
F Type
Plug (Pin)
75 Ohms
Compression
Straight
Standard
Cable Mount / Free Hanging
Coaxial
Brand: Belden Wire & Cable
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 200
Subcategory: RF Interconnects
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE