POE070-PD13050S

Bourns
652-POE070-PD13050S

POE070-PD13050S

Mfr.:

Description:
Power Transformers POE transformer, 70W, EPD13, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:

595 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 300)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,25 € 4,25 €
3,47 € 34,70 €
3,30 € 330,00 €
Full Reel (Order in multiples of 300)
3,22 € 966,00 €
2,09 € 5.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Bourns
Product Category: Power Transformers
RoHS:  
POE - Power Over Ethernet Transformers
5 V
SMD/SMT
16.2 mm
14 mm
14.5 mm
POE-PD
Brand: Bourns
Inductance: 100 uH
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 9 g