5082-7650

Broadcom / Avago
630-5082-7650
5082-7650

Mfr.:

Description:
LED Displays & Accessories Red CA LDP 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.274

Stock:
1.274 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
3,16 € 31,60 €
2,52 € 252,00 €
2,33 € 1.398,00 €
2,18 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
Digital Displays
7 Segment
1 Digit
7.62 mm
12.7 mm x 19.05 mm x 6.35 mm
Red
626 nm
Common Anode
4.7 mcd
20 mA
2.1 V
+ 100 C
- 40 C
Through Hole
5082
Tube
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED