6N136-320E

Broadcom / Avago
630-6N136-320E
6N136-320E

Mfr.:

Description:
High Speed Optocouplers 1 Mb/s 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.639

Stock:
4.639 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,15 € 11,50 €
0,86 € 86,00 €
0,74 € 370,00 €
0,70 € 700,00 €
0,666 € 1.665,00 €
0,603 € 3.015,00 €
0,591 € 5.910,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
PDIP-8 Gull Wing
1 Channel
1 Mb/s
3750 Vrms
Phototransistor
24 %
16 mA
1.5 V
800 ns
800 ns
5 V
8 mA
100 mW
0 C
+ 70 C
6N136
Tube
Brand: Broadcom / Avago
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED