AEIC-7272-S16

Broadcom / Avago
630-AEIC-7272-S16
AEIC-7272-S16

Mfr.:

Description:
Buffers & Line Drivers Quad Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.032

Stock:
6.032 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,53 € 35,30 €
3,16 € 79,00 €
3,00 € 300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,74 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Buffers & Line Drivers
RoHS:  
CMOS, TTL
4 Input
4 Output
Non-Inverting
SOIC-16
4 uA
- 4 uA
3.5 V
30 V
12.1 A
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Broadcom / Avago
Logic Type: CMOS, TTL
Number of Channels: 4 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 450 ns
Series: AEIC
Factory Pack Quantity: 2450
Subcategory: Logic ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED