ASSR-1218-503E

Broadcom / Avago
630-ASSR-1218-503E
ASSR-1218-503E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.351

Stock:
38.351 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,99 € 1,99 €
1,78 € 17,80 €
1,69 € 42,25 €
1,63 € 81,50 €
1,58 € 158,00 €
1,51 € 377,50 €
1,45 € 725,00 €
1,33 € 1.330,00 €
Full Reel (Order in multiples of 1500)
1,33 € 1.995,00 €
1,30 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
200 mA
60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.6 VDC
SOP-4
Photo MOSFET
20 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
4.3 mm (0.169 in)
2 mm (0.079 in)
ASSR
Brand: Broadcom / Avago
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 3750 Vrms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1500
Subcategory: Relays
Unit Weight: 505,363 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED