ASSR-1228-302E

Broadcom / Avago
630-ASSR-1228-302E
ASSR-1228-302E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.325

Stock:
4.325 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,86 € 28,60 €
2,73 € 68,25 €
2,63 € 131,50 €
2,55 € 255,00 €
2,43 € 607,50 €
2,35 € 1.175,00 €
2,24 € 2.240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
200 mA
60 VDC
2 Form A (DPST-NO)
1.1 VDC to 1.6 VDC
SMD DIP-8
Photo MOSFET
20 mA
- 40 C
+ 85 C
9.65 mm (0.38 in)
6.35 mm (0.25 in)
3.56 mm (0.14 in)
ASSR
Brand: Broadcom / Avago
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 3750 Vrms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED