ASSR-1410-503E
See Product Specifications
Mfr.:
Description:
Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A)
In Stock: 2.547
-
Stock:
-
2.547 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,67 € | 3,67 € | |
| 3,02 € | 30,20 € | |
| 2,92 € | 292,00 € | |
| 2,79 € | 697,50 € | |
| 2,69 € | 1.345,00 € | |
| Full Reel (Order in multiples of 1500) | ||
| 2,53 € | 3.795,00 € | |
| 2,44 € | 7.320,00 € | |
Alternative Packaging
Datasheet
PCN
Technical Resources
- AN 5302 - Solid State Relay, ASSR Series Input Control Drive and Various Loads
- AN 5452; Design Considerations for Solid State Relays
- AN 5456; Dynamic Power Dissipation Considerations for Solid State Relays
- AN 5476: Recommended Soldering Profile for Lead-Free Plastic Optocouplers and Solid State Relays
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- ASSR Series - Solid State Relay with MOSFET Outputs
- ASSR-12xx/14xx/15xx: Standard, 1 Form A, 60V Solid State Relay (MOSFET) Qualification Report
- Avago Regulatory Guide to Isolation Circuits
- Isolation Product Solutions for Commercial and Industrial Applications
- Optocouplers in Industrial Communication
- Optoisolation Products Application Block Diagram Reference Guide
- Optoisolation Products Application Block Diagrams
- Optoisolation Products Filo Selection Guide
- Solid State Relay Transient Immunity
- TARIC:
- 8536419089
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8536410030
- KRHTS:
- 8541409029
- ECCN:
- EAR99
Slovakia
