ASSR-1411-001E

Broadcom / Avago
630-ASSR-1411-001E
ASSR-1411-001E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.528

Stock:
1.528 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,82 € 28,20 €
2,69 € 67,25 €
2,58 € 129,00 €
2,50 € 250,00 €
2,38 € 595,00 €
2,30 € 1.150,00 €
2,09 € 2.090,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
600 mA
60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.65 VDC
DIP-6
Photo MOSFET
20 mA
- 40 C
+ 85 C
9.9 mm (0.39 in)
6.6 mm (0.26 in)
4.7 mm (0.185 in)
ASSR
Brand: Broadcom / Avago
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 5,549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED