ASSR-1511-501E
See Product Specifications
Mfr.:
Description:
Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A)
In Stock: 1.816
-
Stock:
-
1.816 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 5,33 € | 5,33 € | |
| 4,75 € | 47,50 € | |
| 4,38 € | 109,50 € | |
| 4,23 € | 423,00 € | |
| 4,04 € | 1.010,00 € | |
| 3,90 € | 1.950,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 3,06 € | 3.060,00 € | |
Alternative Packaging
Datasheet
PCN
Technical Resources
- AN 5302 - Solid State Relay, ASSR Series Input Control Drive and Various Loads
- AN 5452; Design Considerations for Solid State Relays
- AN 5456; Dynamic Power Dissipation Considerations for Solid State Relays
- AN 5476: Recommended Soldering Profile for Lead-Free Plastic Optocouplers and Solid State Relays
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- ASSR Series - Solid State Relay with MOSFET Outputs
- ASSR-12xx/14xx/15xx: Standard, 1 Form A, 60V Solid State Relay (MOSFET) Qualification Report
- Avago Regulatory Guide to Isolation Circuits
- Isolation Product Solutions for Commercial and Industrial Applications
- Optocouplers in Industrial Communication
- Optoisolation Products Application Block Diagram Reference Guide
- Optoisolation Products Application Block Diagrams
- Optoisolation Products Filo Selection Guide
- Solid State Relay Transient Immunity
- TARIC:
- 8541490000
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8541409029
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99
Slovakia
