ASSR-1611-001E

Broadcom / Avago
630-ASSR-1611-001E
ASSR-1611-001E

Mfr.:

Description:
Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.010

Stock:
1.010 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
5,25 € 52,50 €
5,01 € 125,25 €
4,83 € 241,50 €
4,50 € 450,00 €
4,45 € 1.112,50 €
4,30 € 2.150,00 €
4,15 € 4.150,00 €
4,12 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
2.5 A
60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.7 VDC
DIP-6
MOSFET
20 mA
- 40 C
+ 85 C
9.9 mm (0.39 in)
6.6 mm (0.26 in)
4.7 mm (0.185 in)
ASSR
Brand: Broadcom / Avago
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 3,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED