HDSP-E101

Broadcom / Avago
630-HDSP-E101
HDSP-E101

Mfr.:

Description:
LED Displays & Accessories Red 637nm 0.43in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.417

Stock:
1.417 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
3,61 € 36,10 €
2,74 € 274,00 €
2,55 € 1.530,00 €
2,37 € 2.370,00 €
2,36 € 6.136,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
7.01 mm x 10.92 mm
12.7 mm x 19.05 mm x 6.35 mm
Red
639 nm
Common Anode
3900 ucd
20 mA
2.1 V
+ 100 C
- 20 C
Through Hole
HDSP-E
Tube
Brand: Broadcom / Avago
Power Consumption: 37 mW
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7.01 mm x 10.92 mm
Unit Weight: 4,232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

7 Segment Displays

Broadcom offers a wide variety of 7-segment displays, including the HDSP Series LED displays designed for viewing distances of up to 33 feet. Broadcom HDSM surface mount 7-segment LED displays feature low current operation along with excellent character appearance.

FEATURED PRODUCTS
BROADCOM LIMITED