HDSP-F153

Broadcom / Avago
630-HDSP-F153
HDSP-F153

Mfr.:

Description:
LED Displays & Accessories Red 637nm 0.4in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.785

Stock:
4.785 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,06 € 20,60 €
1,69 € 169,00 €
1,67 € 1.670,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
5.59 mm x 10.16 mm
9.79 mm x 12.9 mm x 6.36 mm
Red
637 nm
Common Cathode
15 mcd
20 mA
1.8 V
+ 100 C
- 20 C
Through Hole
HDSP-F
Tube
Brand: Broadcom / Avago
Power Consumption: 96 mW
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 5.59 mm x 10.16 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED