HFBR-2316TZ

Broadcom / Avago
630-HFBR-2316TZ
HFBR-2316TZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 125MHz 1300nm FO Rx Pb-Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,28 € 59,28 €
44,00 € 440,00 €
43,99 € 5.278,80 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Receivers
1300 nm
155 MBd
Multimode
5.3 ns
LED
5 V
- 40 C
+ 85 C
Industrial
ST
5 km
HFBR
Tube
Brand: Broadcom / Avago
Fall Time: 5.3 ns
Maximum Output Current: 25 mA
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 4,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED