HFBR-EUD500Z

Broadcom / Avago
630-HFBR-EUD500Z
HFBR-EUD500Z

Mfr.:

Description:
Fibre Optic Cables Black POF Dplex 500M trs Uncon RoHS

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26
Expected 4/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
771,64 € 771,64 €
717,54 € 1.435,08 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Cables
RoHS:  
Duplex
500 m
POF
Polyethylene (PE)
Black
HFBR
Brand: Broadcom / Avago
Outside Diameter: 1 mm
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 6,860 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
JPHTS:
8536700001
KRHTS:
8544700000
MXHTS:
8544700100
BRHTS:
85367000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED