HLMP-C515-L0002

Broadcom / Avago
630-HLMP-C515-L0002
HLMP-C515-L0002

Mfr.:

Description:
Single Colour LEDs Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.380

Stock:
46.380 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,26 € 2,60 €
0,186 € 18,60 €
0,152 € 76,00 €
Full Reel (Order in multiples of 1300)
0,138 € 179,40 €
0,129 € 335,40 €
0,119 € 464,10 €
0,113 € 1.028,30 €
0,106 € 2.618,20 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
570 nm
Green
20 mA
2.2 V
Colorless
5 mm
Dome
Water Clear
HLMP
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 8.71 mm
Length: 5 mm
Luminous Intensity: 170 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1300
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 5 mm
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED