PEX8713-CA80BC G

Broadcom / Avago
862-PEX8713-CA80BC-G
PEX8713-CA80BC G

Mfr.:

Description:
PCI Interface IC 12 Lane 10 Port PCIe Gen 3 Switch IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,10 € 98,10 €
85,87 € 858,70 €
82,78 € 2.069,50 €
82,76 € 4.138,00 €
77,59 € 7.759,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
12 Lane
10 Port
0 C
+ 70 C
SMD/SMT
FCBGA-324
Tray
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.7 W
Product Type: PCI Interface IC
Propagation Delay Time: 138 ns
Series: PEX 8713
Factory Pack Quantity: 252
Subcategory: Interface ICs
Version: Gen3
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

PEX87xx ExpressLane™ PCIe Gen 3 Switches

Broadcom PEX87xx ExpressLane™ PCIe Gen 3 Switches offer unparalleled speed, performance, and support for Intel Ivy Bridge® processors. PEX87xx devices offer multi-host PCI Express switching capability and feature superior performance, low latency, low power consumption, integrated non-transparency, integrated Hot-Plug support, small packaging, and highly flexible configurations. These Broadcom switches fully support and enhance the Intel Ivy Bridge® processor family. The combination of PLX switches and PCIe-native Ivy Bridge processors enable high-performance servers in data centers and cloud computing environments to realize unprecedented interconnect design options and processing power.

FEATURED PRODUCTS
BROADCOM LIMITED