RR-1369-BT

Bud Industries
563-RR-1369-BT
RR-1369-BT

Mfr.:

Description:
Racks & Rack Cabinets 19 inch Open Rack with 8 Inch Deep Posts Black (80.4 X 20.9 X 26 In)
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Open Racks
2-Post Relay Rack
20.87 in
26 in
Black
Steel
Brand: Bud Industries
Depth: 80.37 in
Dimensions: 2.167 ft L x 1.75 ft W x 6.704 ft H
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 36,741 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Accessories for Bud Cabinets

What accessories do you need for your cabinet rack?
Mouser carries a full line of cabinet rack accessories.



5-0703-28

TARIC:
9403208000
USHTS:
9403200090
ECCN:
EAR99