C1300VQAAE

Bulgin
167-C1300VQAAE
C1300VQAAE

Mfr.:

Description:
Rocker Switches BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.901

Stock:
1.901 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,85 € 18,50 €
1,75 € 43,75 €
1,67 € 83,50 €
1,61 € 161,00 €
1,52 € 380,00 €
1,51 € 755,00 €
1,27 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
Rocker Switches
High Inrush Switch
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Black
Panel Mount
Actuator Style: Curved
Brand: Bulgin
Panel Cutout: 28.3 mm x 11.6 mm
Panel Thickness: 0.75 mm to 3.3 mm
Product Type: Rocker Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 199-116
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.