PXP0037

Bulgin
167-PXP0037
PXP0037

Mfr.:

Description:
HDMI, Displayport & DVI Connectors Waterproof HDMI Industrial Coupler

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
50
Expected 5/8/2026
50
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,90 € 19,90 €
17,24 € 172,40 €
16,26 € 406,50 €
15,75 € 787,50 €
14,22 € 1.422,00 €
13,28 € 3.320,00 €
12,98 € 6.490,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Adapters
Female / Female
Straight
19 Position
Gold
Phosphor Bronze
Panel Mount
Brand: Bulgin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 10 MOhms
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: HDMI, Displayport & DVI Connectors
Subcategory: Audio & Video Connectors
Voltage Rating: 5.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

30 Series Waterproof HDMI Connectors

Bulgin 30 Series Waterproof HDMI Connectors include IP67 waterproof HDMI cables and a panel-mount coupler with a sealing cap. These connectors feature threaded coupling rated to IP67 and a gold-plated contact that ensures reliable and repeated connections. Bulgin 30 Series cables are available in 1m, 2m, 3m, and 4m lengths and have PVC-molded durable backshells, while the coupler boasts an attached sealing cap.