GA2-B1-44-410-11-DE

Carling Technologies
691-GA2B14441011DE
GA2-B1-44-410-11-DE

Mfr.:

Description:
Circuit Breakers GA2B14441011DE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
G
Circuit Breakers
Hydraulic-Magnetic
1 A
240 VAC
80 VDC
2 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Compliance: UL Recognized
Height: 108.27 mm
Length: 59.72 mm
Mounting Style: DIN Rail Mount
Product Type: Magnetic Circuit Breaker
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 34.95 mm
Part # Aliases: GA2B14441011DE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

G-Series Hydraulic-Magnetic Circuit Breakers

Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers combine maximum protection with ease of use and accommodate 35mm x 7.5mm or 35mm x 15mm DIN rails. An integrated auxiliary switch option with plug-in terminal enables pre-wiring, easy interchangeability, and various connection methods. The devices come with finger-safe terminals and are tested for reverse feed. Additional features include common trip linkage between poles, a unique terminal bus connection system, and integrated wiping contacts for longevity. These DIN-rail circuit breakers feature UL 489, UL 1077, cRUus, CSA, TÜV, and CCC approvals with an 80A maximum amp rating and a maximum interrupting capacity of 5000A. Carling Technologies G-Series Hydraulic-Magnetic Circuit Breakers combine maximum protection with ease of use, making them ideal for industrial automation, renewable energy, control panels, lighting, and telecom applications.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.