FCBG110SD1C10

Coherent
508-FCBG110SD1C10
FCBG110SD1C10

Mfr.:

Description:
Fibre Optic Cable Assemblies 10G, SFP+,10m length SFP AOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,02 € 58,02 €
54,20 € 108,40 €
53,54 € 267,70 €
47,40 € 474,00 €
47,31 € 1.419,30 €
46,21 € 2.310,50 €
44,90 € 4.490,00 €
44,71 € 11.177,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
REACH - SVHC:
SFP
SFP
10 m
Bulk
Brand: Coherent
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 150,178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8544700000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
85447001
ECCN:
EAR99

FCBG110SD1Cx SFP+ Active Optical Cables

Coherent FCBG110SD1Cx SFP+ Active Optical Cables are 10Gb/s SFPwire® SFP+ cables designed for 10 Gigabit Ethernet links. They are electrically compliant with SFF-84311, and the mechanical SFP+ plug is compatible with SFF-84322. The SFPwire is SFI-limiting. These low-power dissipation Coherent cables are available in lengths up to 20m with a commercial temperature range of 0°C to +70°C. Other features include a 3.14V to 3.46V supply voltage range and a 250mA supply current. No-host electrical transmitter pre-emphasis or receiver linear equalization is required.