XAL1580-532MED

Coilcraft
994-XAL1580-532MED

XAL1580-532MED

Mfr.:

Description:
Power Inductors - SMD 5.3uH Shld 20% 26.5A 5.22mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:

121 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 300)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,88 € 7,88 €
6,85 € 68,50 €
6,61 € 165,25 €
6,50 € 325,00 €
6,36 € 636,00 €
Full Reel (Order in multiples of 300)
4,68 € 1.404,00 €
4,62 € 2.772,00 €
4,52 € 4.068,00 €
4,51 € 10.824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Shielded
5.3 uH
20 %
26.5 A
5.22 mOhms
- 40 C
+ 165 C
11.8 MHz
Standard
16.4 mm
15.4 mm
7.5 mm
Composite
AEC-Q200
XAL1580
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: XAL1580-532MEB