ES8JC-HF

Comchip Technology
750-ES8JC-HF
ES8JC-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 8A SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 7/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,535 € 5,35 €
0,348 € 34,80 €
0,268 € 134,00 €
0,249 € 249,00 €
Full Reel (Order in multiples of 3000)
0,211 € 633,00 €
0,196 € 1.176,00 €
0,194 € 1.746,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Reel
Cut Tape
MouseReel
- 55 C
+ 150 C
Brand: Comchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
If - Forward Current: 8 A
Ir - Reverse Current: 10 uA
Max Surge Current: 125 A
Mounting Style: SMD/SMT
Package/Case: SMC/DO-214AB
Product: Rectifiers
Product Type: Rectifiers
Recovery Time: 35 ns
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Super Fast Recovery Rectifier
Vf - Forward Voltage: 1.7 V
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

ES8xC-HF Superfast Recovery Rectifiers

Comchip Technology ES8xC-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, an 8A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages, well suited for automated assembly.