PBA100F-3R3-M

Cosel
436-PBA100F-3R3-M
PBA100F-3R3-M

Mfr.:

Description:
Switching Power Supplies 100W 3.3V 20A AC-DC Power Supply

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,25 € 102,25 €
101,93 € 509,65 €
100,38 € 1.003,80 €
98,93 € 2.473,25 €
97,89 € 4.894,50 €
97,88 € 9.788,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Switching Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Switching Supplies
3.3 VDC
1 Output
66 W
Open Frame
85 VAC to 264 VAC, 120 VDC to 370 VDC
20 A
Industrial
Chassis
147.32 mm (5.8 in)
93.98 mm (3.7 in)
33.02 mm (1.3 in)
PBA
Brand: Cosel
Efficiency: 79 %
Input Frequency: 50 Hz/60 Hz
Input Voltage - Max: 264 VAC, 370 VDC
Input Voltage - Min: 85 VAC, 120 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 10 C
Operating Temperature Range: - 10 C to + 71 C
Packaging: Bulk
Power - Convection: 100 W
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99