MCPC1225A

Crydom
558-MCPC1225A

MCPC1225A

Mfr.:

Description:
Solid State Relays - SSRs PM Prop.-Controller 0-5V In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:

15 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,12 € 119,12 €

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Proportional Controllers
Heavy Duty
Panel Mount
25 A
48 VAC to 140 VAC
1 Form A (SPST-NO)
SCR
8 VDC to 32 VDC
28 mA to 30 mA
- 20 C
+ 80 C
MCPC
58.8 mm
45.3 mm
21.8 mm
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Input Voltage: 0 VDC to 5 VDC
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g