DFR0884

DFRobot
426-DFR0884
DFR0884

Mfr.:

Description:
DFRobot Accessories 5V 3A Dual USB Step Down Buck Converter Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Modules
Step Down Buck Converter
Brand: DFRobot
Description/Function: Step Down Buck Converter
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

5V 3A Dual USB Step Down Buck Converter Module

DFRobot 5V 3A Dual USB Step Down Buck Converter Module is a small 8~32V converter that supports all 5V main controllers. The module has two USB ports that can output 5V/3A at the same time. With up to 85% conversion, the buck module offers excellent heat dissipation and has reverse connection protection and overload protection. When the current of any output port exceeds 3.5A, the module will switch off.