C09-318

DMC Tools
654-C09-318
C09-318

Mfr.:

Description:
Cable Mounting & Accessories Inconel 600 .040x18" Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,53 € 9,53 €
8,10 € 81,00 €
7,60 € 190,00 €
7,23 € 361,50 €
6,88 € 688,00 €
6,46 € 1.615,00 €
6,15 € 3.075,00 €
5,85 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Cable Mounts
Safe-T Cable Kit
1.5 ft
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Safe-T Cable Kit 0.040 x 18 in
Product: Kits
Series: Safe-T-Cable
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7312105000
ECCN:
EAR99