521-0327

Dialight
645-521-0327
521-0327

Mfr.:

Description:
Lamps LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
6,73 € 67,30 €
6,36 € 3.180,00 €
6,16 € 6.160,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Lamps
RoHS:
Incandescent
Midget Flange
T-1 3/4
40 mA
28 V
0.34 MSCP
Bulk
Brand: Dialight
Life: 7000 Hour
Product Type: Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Unit Weight: 650,227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT