585-4115

Dialight
645-585-4115
585-4115

Mfr.:

Description:
Based LED Lamps MIN BAY BASED LED RED 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 147 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,52 € 7,52 €
5,08 € 50,80 €
4,92 € 492,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
RoHS: N
Brand: Dialight
If - Forward Current: 15 mA
Illumination Colour: Red
Lamp Base Type: Bayonet
Luminous Intensity: 38 mcd
Packaging: Bulk
Product: Multi-Chip Based LEDs
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 28 V
Unit Weight: 3,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT