599-0Q70-247F

Dialight
645-599-0Q70-247F
599-0Q70-247F

Mfr.:

Description:
Multi-Colour LEDs SMD 1208 Right Angle Bi-Color Red/Yellow-Green

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.075

Stock:
5.075 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,349 € 3,49 €
0,251 € 25,10 €
0,207 € 103,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 3000)
0,169 € 507,00 €
0,141 € 846,00 €
0,133 € 1.197,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
1208 (3020 metric)
Red, Yellow-Green
571 nm, 631 nm
2 V, 2.1 V
20 mA
48 mW, 52 mW
Colorless
2 mm x 1 mm
Dome
Clear
Brand: Dialight
Configuration: Single
Height: 2 mm
Length: 3 mm
Luminous Intensity: 71.5 mcd, 230 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: 599
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: MicroLED
Type: Multi-Color LEDs
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDs

Dialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs are highly efficient, compact lighting solutions designed to deliver bright, dual-color indications in a small form factor. Featuring a right-angle design, these LEDs are ideal for applications where space is limited, but visibility and color differentiation are crucial. The 1208 SMD package ensures a low profile while maintaining high-performance brightness, making them perfect for use in industrial equipment, consumer electronics, control panels, and signage. With the ability to emit two colors, typically red/green or red/yellow, these LEDs offer versatility for signaling and status indication, improving user experience in everything from medical devices to automotive/safety applications. An energy-efficient design and long-lasting performance make theDialight 599 Series MicroLED® Bi-Color Right-Angle 1208 SMD LEDs a reliable choice for a wide range of applications requiring precise, durable, and visible lighting solutions.