658-2606-103F

Dialight
645-658-2606-103F
658-2606-103F

Mfr.:

Description:
LED Panel Mount Indicators PMI DOME GREEN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 4/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,76 € 21,76 €
16,49 € 164,90 €
15,75 € 1.575,00 €
14,61 € 7.305,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Dome LED Indicators
Green
25.4 mm
Panel
Wire
25.4 mm
Dome
658 Single Color
Bulk
Brand: Dialight
Lens Transparency: Diffused
Mounting Type: Straight
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

658 Series Single Color Panel Mount Indicators

Dialight 658 Series Single Color Panel Mount Indicators are designed with highly durable watertight housing. These indicators feature an 8VDC to 60VDC operating voltage range, 0.350" (8.89mm) maximum thickness panel, and 15 in-lbs mounting torque. The 658 single color indicators provide 18AWG anti-capillary wire, common cathode electrical connection, and constant intensity. These indicators are RoHS compliant and are IP67 rated and NEMA 4X certified. Typical applications include bus and transit vehicle dashboards, agricultural and construction equipment dashboards, electrical control panels, wastewater treatment controls, and aircraft and military vehicle dashboards.