310-021-1

Digilent
424-310-021-1
310-021-1

Mfr.:

Description:
Benchtop Oscilloscopes US Power Cable Analog Discovery Studio MAX

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,42 € 13,42 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC/DC Current Probe
US Cord Included
Brand: Digilent
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Analog Discovery Studio Max

Digilent Analog Discovery Studio Max (ADS Max) is a comprehensive electronics laboratory solution for academic instruction and hands-on learning. It is ideal for circuit design, signal analysis, and embedded systems coursework. The ADS Max has 14 built-in instruments, supporting everything from a multimeter and Bode plots to digital protocol generation and spectral analysis. The Digilent ADS Max enables dynamic, hands-on experiences in the classroom and remote learning environments with various removable and curriculum-tailored Canvas boards to enhance functionality.