6069-410-005-1

Digilent
424-6069-410-005-1
6069-410-005-1

Mfr.:

Description:
Data Logging & Acquisition WebDAQ 316 Internet Enabled TC Data Logger; Digilent Build

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
3
Expected 3/23/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.082,74 € 1.082,74 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
Thermocouple
Combined
Ethernet, USB
1 A
4 Channel
Brand: Digilent
Description/Function: Internet Enabled Thermocouple Data Logger
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 4 bit, 24 bit
Series: WebDAQ
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 6 VDC to 16 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471900000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99

WebDAQ 316 Thermocouple Data Logger

Digilent WebDAQ 316 Thermocouple Data Logger is a stand-alone temperature logger built for remote monitoring and control of real-time temperature data. The WebDAQ 316 has all intelligence built into the WebDAQ, eliminating the need for a PC or additional software. The embedded WebDAQ web server easily configures simple or sophisticated applications, log temperature data, update digital outputs, and send notifications based on alarm conditions. WebDAQ can also view real-time data from any location and device with a web browser. Digilent WebDAQ 316 Thermocouple Data Logger provides 16 isolated thermocouple inputs and 4 isolated digital bits that can be used as trigger or alarm outputs. Housed in a heavy-duty chassis, the WebDAQ 316 is rugged enough for industrial applications.